The AZ2280-1C-6DEF is a 6V 150mA SPDT flange mount relay with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage rating of 28V DC and 277V AC. The relay is RoHS compliant and suitable for use in applications where a high level of reliability is required.
American Zettler AZ2280-1C-6DEF technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2280-1C-6DEF to view detailed technical specifications.
No datasheet is available for this part.