The BBY40,215 is a single tuner diode with a maximum reverse voltage of 30V and a minimum diode capacitance of 26pF at 3V. It operates over a temperature range of -55 to 125 degrees Celsius. The device is available in a TO-236AB package with 3 pins. It is designed for use in VHF frequency ranges.
NXP BBY40,215 technical specifications.
| Type | Tuner |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Minimum Tuning Ratio | 5 |
| Tuning Ratio Test Condition | 3V/25V |
| Minimum Diode Capacitance | 26@3VpF |
| Applications Frequency Range | VHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 3 |
| Package/Case | TO-236AB |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BBY40,215 to view detailed technical specifications.
No datasheet is available for this part.