
4-channel LED driver IC featuring a 36V output voltage and 175mA output current per channel. This surface mount component operates with a 3V to 5.5V supply voltage and a 1.3MHz switching frequency. Designed for high-power applications, it offers diagnostic capabilities and is RoHS compliant with gold contact plating. The TQFN16 package measures 4.1mm x 4.1mm x 0.75mm.
Onsemi CAT4106HV4-GT2 technical specifications.
| Contact Plating | Gold |
| Frequency | 1.3MHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| High Level Output Current | 175mA |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current per Channel | 175mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.3MHz |
| Topology | Boost |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4106HV4-GT2 to view detailed technical specifications.
No datasheet is available for this part.
