
The CAT5111LI-50-G is a non-volatile digital potentiometer with 100 positions and a resistance of 50kR. It operates at a supply voltage of 5V and has a supply current of 200uA. The device is packaged in a PDIP package and is lead free and halogen free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi CAT5111LI-50-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 200uA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111LI-50-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
