
The CAT5113VI-01-G is a non-volatile digital potentiometer with 100 positions, operating on a 5V supply voltage and drawing a maximum supply current of 100uA. It is packaged in a halogen-free and lead-free SOIC package. The device is rated to operate over a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi CAT5113VI-01-G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113VI-01-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
