Search Results for "cc501b333k reel xicon passive Components"
Filters
140-CC501B333K-RC
Xicon
33nF 50V 10% SMD Capacitor 0805
Datasheet
Unknown
Capacitance:
33nF
Case Code (Imperial):
0805
Case Code (Metric):
2012
Package/Case:
0805
CC501B333K/REEL
Xicon
0805 50V 10% X7R Ceramic Capacitor
Datasheet
0805
Unconfirmed
Capacitance:
0.033uF
Voltage:
50VDC
Tolerance:
10%
Dielectric:
X7R