Search Results for "cc501b471k reel xicon passive Components"
Filters
140-CC501B471K-RC
Xicon
Xicon 0805 470pF 10% 50V X7R SMD Capacitor
Datasheet
Volume Production
Capacitance:
470pF
Case Code (Imperial):
0805
Case Code (Metric):
2012
Package/Case:
0805
CC501B471K/REEL
Xicon
Multilayer Ceramic (MLCC) Capacitor 470pF 50VDC 10% 0805
Datasheet
0805
Unconfirmed
Capacitance:
470pF
Voltage:
50VDC
Tolerance:
10%
Dielectric:
X7R