The M90300/0C32 is a miniature rotary incremental encoder with digital square wave output. It operates over a supply voltage range of 4.5VDC to 5.5VDC and is designed for through hole mounting. The encoder is programmable and features an indexed index output. It has a temperature range of -20 to 100 degrees Celsius. The M90300/0C32 is a type of miniature encoder suitable for various applications.
Dynapar M90300/0C32 technical specifications.
| Type | Miniature Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | Flying Lead |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
Download the complete datasheet for Dynapar M90300/0C32 to view detailed technical specifications.
No datasheet is available for this part.