
The CS51414EMNR2G is a DC/DC controller from Onsemi with a maximum input voltage of 40V and an operating supply voltage of 6V. It has a maximum output current of 1.5A and a maximum operating temperature of 85°C. The device is packaged in a RoHS compliant DFN-18 package and is suitable for surface mount applications. The CS51414EMNR2G is available in quantities of 2500 units per reel. It is not radiation hardened and is compliant with RoHS regulations.
Onsemi CS51414EMNR2G technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CS51414EMNR2G to view detailed technical specifications.
No datasheet is available for this part.
