Switch Safety Interlock N.O./N.C. DPST/SPST/3PST Key Screw Mount Connector 20000Cycles
Omron D4SL-4PDG-DN-SJ technical specifications.
| Pole Throw Configuration | DPST/SPST/3PST |
| Switch Configuration | N.O./N.C. |
| Mechanical Life | 20000Cycles |
| Actuator Style | Key |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron D4SL-4PDG-DN-SJ to view detailed technical specifications.
No datasheet is available for this part.