Sign in to ask questions about the Omron D4V-8108Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4V-8108Z technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| Operating Force | 7.84N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4V-8108Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.