Search Results for "ds9490b Analog Devices"
Filters
DS9490B
Maxim
USB 1-WIRE Interface Module, 12Mbps, 5V, Lead Free
Datasheet
Not Recommended for New Design
Package/Case:
Module
Data Rate:
12Mbps
Gender Type A:
Male
Height:
30mm
DS9490B-MAC#
Maxim
Interface Modules
Datasheet
Obsolete
Data Rate:
12Mbps
Interface:
USB
Max Operating Temperature:
70°C
Min Operating Temperature:
0°C
DS9490B-MAC
Maxim
Interface Modules
Datasheet
Obsolete
Data Rate:
12Mbps
Interface:
USB, 1-WIRE
Max Operating Temperature:
70°C
Min Operating Temperature:
0°C
DS9490B-E00
Maxim
Interface Modules
Datasheet
Obsolete
Data Rate:
12Mbps
Interface:
USB, 1-WIRE
Max Operating Temperature:
70°C
Min Operating Temperature:
0°C