
IC DECODER BCD-DECIMAL 16-DIP
Onsemi DM7442AN technical specifications.
| Package/Case | DIP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7400 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM7442AN to view detailed technical specifications.
No datasheet is available for this part.
