Sign in to ask questions about the Omron E3A2-R3M4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3A2-R3M4 technical specifications.
| Output Configuration | RELAY |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3A2-R3M4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
