Photoelectric Sensor Thru-beam Light ON/Dark ON NPN/PNP 30m
Omron E3S-CT11-M1J technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 30m |
| Output Type | NPN/PNP |
| Shock Rating | 100G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3S-CT11-M1J to view detailed technical specifications.
No datasheet is available for this part.