Search Results for "e3s ls3nw 0 5m Omron"
Filters
E3S-LS3NW
Omron
Omron E3S-LS3NW NPN Dark-On Output DIN Rail Mount
Datasheet
Volume Production
Max Operating Temperature:
55°C
Min Operating Temperature:
-25°C
Max Supply Voltage:
24V
Min Supply Voltage:
12V
E3S-LS3NW 2M
Omron
PCB SENSORS
Datasheet