
The E3S-R1B42 is a through-beam and retro-reflective photoelectric sensor from Omron with a dark-on output configuration and PNP output type. It features a response time of 1ms and is rated for operation in temperatures ranging from -25°C to 55°C. The sensor is designed for DIN rail mounting and has an IP67 rating for use in harsh environments. It is part of the E3S-R series of photoelectric sensors.
Omron E3S-R1B42 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 39.37inch |
| Series | E3S-R |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-R1B42 to view detailed technical specifications.
No datasheet is available for this part.
