This infrared photoelectric sensor features a diffuse-reflective type with an infrared light source and a maximum sensing distance of 0.1 meters. It has an NPN output type and can operate in a switching mode of light ON/dark ON. The sensor is designed to withstand a shock rating of 50 and can be powered with a maximum operating supply voltage of 24VDC. It has a compact 4-pin package and can operate within a temperature range of -25 to 55 degrees Celsius.
Omron E3Z-D61-G2SHW technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3Z-D61-G2SHW to view detailed technical specifications.
No datasheet is available for this part.