This Omron E3Z-D62-G0THW is an infrared photoelectric sensor with a diffuse-reflective type and infrared light source. It has a maximum sensing distance of 1 meter and outputs a NPN signal. The sensor can operate within a temperature range of -25 to 55 degrees Celsius and is powered by up to 24VDC. It is designed for use in applications requiring high shock resistance, with a rating of 50g.
Omron E3Z-D62-G0THW technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 1m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3Z-D62-G0THW to view detailed technical specifications.
No datasheet is available for this part.