The Omron E3Z-D62-G2SHW is a diffuse-reflective infrared photoelectric sensor with an infrared light source and a maximum sensing distance of 1 meter. It features an NPN output type and a switching mode of light ON/dark ON. The sensor operates within a temperature range of -25 to 55 degrees Celsius and is powered by a maximum of 24VDC. It has a 4-pin configuration and a shock rating of 50.
Omron E3Z-D62-G2SHW technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 1m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3Z-D62-G2SHW to view detailed technical specifications.
No datasheet is available for this part.