The Omron E3Z-R61-G2TRW is a retro-reflective photoelectric sensor with a red LED light source and a maximum sensing distance of 4 meters. It features an NPN output type and a switching mode that responds to light on and dark on conditions. The sensor operates within a temperature range of -25 to 55 degrees Celsius and is powered by a maximum supply voltage of 24VDC. It has a shock rating of 50 and a 4-pin package.
Omron E3Z-R61-G2TRW technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 4m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3Z-R61-G2TRW to view detailed technical specifications.
No datasheet is available for this part.