Cap Film 0.47uF 520V PP 5% (18 X 7 X 12.5mm) Radial Wound 15mm 125°C Automotive Bulk
TDK B32672P5474J000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32672P5474J000 to view detailed technical specifications.
No datasheet is available for this part.