
The Omron E3Z-R81-C1 is a photoelectric sensor with a dark-on output configuration, operating within a temperature range of -25°C to 55°C. It features a response time of 1ms and a sensing distance of 157.48 inches. The sensor is rated for IP67 and is available in a single package quantity. It is not radiation hardened.
Omron E3Z-R81-C1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 157.48inch |
| Series | E3Z |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-R81-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
