Search Results for "e3z r81 m1j 0 8m Omron"
Filters
E3Z-R81-M1J 0.3M
Omron
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 4m 3-Pin
Datasheet
Active
Max Supply Voltage:
24V
Min Supply Voltage:
12V
Mount:
Screw
Output Configuration:
Dark-On
Distributor
Stock
1+
5+
10+
Tme
0
$140.65
$131.27
$121.9
E3Z-R81-M1J-10.3M
Omron
SENSOR PHOTOELECTRIC 100MM 4M
Datasheet
Volume Production
Max Operating Temperature:
55°C
Min Operating Temperature:
-25°C
Output Configuration:
Dark-On
Package Quantity:
1