The Omron E3Z-T81-IL2 2M is a thru-beam infrared photoelectric sensor with a maximum sensing distance of 15 units. It operates at a maximum supply voltage of 30VDC and has a temperature range of -25 to 55 degrees Celsius. The sensor features a PNP output type and a switching mode of light ON/dark ON. It is a 4-pin device, suitable for various applications in the industrial and automation sectors.
Omron E3Z-T81-IL2 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 15m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3Z-T81-IL2 2M to view detailed technical specifications.
No datasheet is available for this part.