The Omron F3SG-4RR0560-14 is a 55-beam infrared safety light curtain with a sensing distance range of 0.3 to 10 meters. It features an IP65 and IP67 rating for protection against dust and water. This device is designed to detect opaque objects with a minimum sensing height of 14 and a protective height of 560. The output type is PNP/NPN, and the terminal type is a connector.
Omron F3SG-4RR0560-14 technical specifications.
| Beam Pitch | 10mm |
| Number of Beams | 55 |
| Sensing Object Type | Opaque |
| Minimum Sensing Object | 14mm |
| Sensing Distance Range | 0.3 to 10m |
| Protective Height | 560mm |
| IP Rating | IP65|IP67 |
| Light Source | Infrared |
| Output Type | PNP/NPN |
| Terminal Type | Connector |
Download the complete datasheet for Omron F3SG-4RR0560-14 to view detailed technical specifications.
No datasheet is available for this part.