The FS32K146HRT0VLLR is a 32-bit quad core microcontroller from NXP, operating on a nominal supply voltage of 5V, with a maximum frequency of 40MHz. It features 89 I/O lines and supports PWM channels, ADC, and DMA channels. The microcontroller is packaged in a LQFP- format and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
NXP FS32K146HRT0VLLR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 89 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP FS32K146HRT0VLLR to view detailed technical specifications.
No datasheet is available for this part.