Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "ha178l56ua renesas electronics"
Filters
HA178L56UA-E
Renesas
LDO Regulator Pos 5.6V 0.15A
Datasheet
Obsolete
Type:
LDO
Number of Outputs:
1
Output Type:
Fixed
Output Voltage:
5.6
V
HA178L56UA
Renesas
5.6V FIXED POSITIVE REGULATOR, PSSO3, SC-62, MICROPAK-3
Datasheet
R-PSSO-F3
Obsolete
Max Operating Temperature:
85
Number of Terminals:
3
Min Operating Temperature:
-40
JEDEC Package Code:
R-PSSO-F3
Browse
Manufacturers
API
BOM
Account