The HF3FA/012-ZTF relay features a SPDT contact arrangement with a 1-form-C contact form. It has a 12VDC coil voltage with a current rating of 30mA and a resistance of 400 ohms. The relay can switch up to 280W or 2.7kVA of power and has a maximum switching current of 10A in the normally open position and 5A in the normally closed position. It is designed for through-hole mounting with a PC pin termination style and has a DIP package type. The relay operates within a temperature range of -40°C to 85°C and has a non-latching relay construction.
Xiamen Hongfa Electroacoustic HF3FA/012-ZTF technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277(NO)/250(NC)V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 10(NO)/5(NC)A |
| Maximum Switching Power | 280W|2.7kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.