The Omron HP6009-021BM is a SPST/DPST safety interlock switch with a maximum current rating of 5 amps at 100VAC. It has a maximum AC voltage rating of 500V and a maximum DC voltage rating of 250V. The switch has a maximum power rating of 500 milliwatts and a mechanical life of 10 million cycles. It features a rotary shaft actuator style and a conduit termination style. The switch is designed for screw mount installation and has a right-angle body orientation. It operates within a temperature range of -25 to 80 degrees Celsius.
Omron HP6009-021BM technical specifications.
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 10000000Cycles |
| Mechanical Life | 10000000Cycles |
| Actuator Style | Rotary Shaft |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.