Search Results for "hsdl 7001 2500 lite on technology"
Filters
HSDL-7001
Vishay
(Lite-On)
IC ENCODER/DECODER IRDA 16-SOIC
Datasheet
Obsolete
Package/Case:
SOIC
Lead Free:
Lead Free
Max Operating Temperature:
85°C
Min Operating Temperature:
-20°C
HSDL-7001
Broadcom
Telecom Circuit, 1-Func, PDSO16, SOIC-16
Datasheet
SOP,
Transferred
Package/Case:
SOIC
Number of Channels:
1
Number of Circuits:
1
Output Current:
-100mA