1MX36 DDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-165
Sign in to ask questions about the Integrated Silicon Solution IS61QDB21M36-250M3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Silicon Solution IS61QDB21M36-250M3L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Supply Current-Max | 0.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.2 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS61QDB21M36-250M3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.