Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "k5b t 3 5x3 25x1 5 King Core Electronics"
Filters
K5B T 3.5x3x1.7
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 3x2x1.2
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
2
Product Diameter (mm):
3
Type:
Toroid Core
Application:
General Application
K5B T 3x2x1
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
2
Product Diameter (mm):
3
Type:
Toroid Core
Application:
General Application
K5B T 3.5x3x1.2
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 4x3x1.5
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3
Product Diameter (mm):
4
Type:
Toroid Core
Application:
General Application
K5B T 4x3x2
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3
Product Diameter (mm):
4
Type:
Toroid Core
Application:
General Application
K5B T 3.5x3x1.4
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 3.5x3x1.8
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 3.5x3x1.0
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 3.5x3x0.8
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 3.5x3x1.3
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 5x3x2.3
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
3
mm
Product Diameter:
5
mm
Application:
General Application
K5B T 8.5x3x5
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
3
mm
Product Diameter:
8.5
mm
Application:
General Application
K5B T 8x3x4
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
3
mm
Product Diameter:
8
mm
Application:
General Application
K5B T 10x3x6
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
3
mm
Product Diameter:
10
mm
Application:
General Application
K5B T 3.5x3x1.5
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
3
mm
Product Diameter:
3.5
mm
Application:
General Application
K5B T 6x3x3
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
3
mm
Product Diameter:
6
mm
Application:
General Application
K5B T 13x3x7
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
3
mm
Product Diameter:
13
mm
Application:
General Application
K5B T 9x3x5
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Type:
Toroid Core
Height:
3
mm
Product Diameter:
9
mm
Application:
General Application
FBCA-K5B-302540-L1-T
King Core Electronics
MULTILAYER CHIP BEADS
Datasheet
Active
Width:
3
Length:
4
Number of Functions:
1
Height:
2.55
Browse
Manufacturers
API
BOM
Account