
64-bit RISC microprocessor featuring a 1.8GHz clock speed and 32nm process technology. This single-core processor offers 32KB instruction cache and 32KB data cache. It utilizes a 479-pin HPBGA surface mount package with a 1.27mm pin pitch. Interface types include DMI/PECI, with a maximum operating supply voltage of 1.52V.
Sign in to ask questions about the Intel LE80536GC0332M SLJ8Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel LE80536GC0332M SLJ8Z technical specifications.
| Package/Case | HPBGA |
| Pin Count | 479 |
| PCB | 479 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Pentium® M Processor 745 |
| Data Bus Width | 64bit |
| Instruction Set Architecture | RISC |
| Device Core | Sandy Bridge Xeon UP |
| Maximum Speed | 1800MHz |
| Process Technology | 32nm |
| Number of CPU Cores | 1 |
| Interface Type | DMI/PECI |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.52V |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel LE80536GC0332M SLJ8Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.