M12027

M12027


Description:

Pin Guide Pin Female Thread 3.99mm-DIA 45mm-LG Carbon Steel Zinc Clear Chromate

Manufacturer:

MEI Fasteners LLC

Last Updated Date: 16 AUG 2023


See moreMechanical Pins by MEI Fasteners LLC

Online version: https://www.datasheets.com/part-details/m12027-mei-fasteners-llc-1845817142

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
Cage Code Not Available
HTSUSAinfo
7318290000
Schedule Binfo
7318290000
Taxonomy Path
Mechanical > Fasteners and Hardware > Fasteners > Mechanical Pins

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Style
infolock
Body Diameter (Metric) (mm)
infolock
Body Diameter (Imperial) (in)
infolock
Body Diameter (Imperial - Decimal) (in)
infolock
Body Diameter Tolerance (Metric) (mm)
infolock
Body Diameter Tolerance (Imperial - Decimal) (in)
infolock
Body Length (Metric) (mm)
infolock
Body Length (Imperial) (in)
infolock
Body Length (Imperial - Decimal) (in)
infolock
Small End Diameter (Metric) (mm)
infolock
Small End Diameter (Imperial - Decimal) (in)
infolock
Large End Diameter (Metric) (mm)
infolock
Large End Diameter (Imperial - Decimal) (in)
infolock
Large End Diameter Tolerance (Imperial - Decimal) (in)
infolock
Hole Diameter (Metric) (mm)
infolock
Hole Diameter (Imperial) (in)
infolock
Hole Diameter (Imperial - Decimal) (in)
infolock
Product Weight (g)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Product Weight
infolock
Panel Hardness
infolock
Minimum Panel Thickness (Metric)
infolock
Minimum Panel Thickness (Imperial)
infolock
Minimum Panel Thickness (Imperial - Decimal)
infolock
Head Diameter (Metric)
infolock
Head Diameter (Imperial)
infolock
Head Diameter (Imperial - Decimal)
infolock
Head Height (Metric)
infolock
Head Height (Imperial)
infolock
Head Height (Imperial - Decimal)
infolock
Fit Designation
infolock
Breaking Strength
infolock
Mechanical Finish
infolock
Hardness
infolock
Sub-Type
infolock
Hole Diameter (Imperial - Decimal)
infolock
Hole Diameter (Metric)
infolock
Hole Diameter (Imperial)
infolock
Measurement System
infolock
End Style
infolock
Small End Diameter (Metric)
infolock
Small End Diameter (Imperial - Decimal)
infolock
Large End Diameter (Metric)
infolock
Large End Diameter (Imperial - Decimal)
infolock
Large End Diameter Tolerance (Imperial - Decimal)
infolock
Retaining Type
infolock
Width Across Flats (Metric)
infolock
Minimum Distance H/C to Edge (Metric)
infolock
Minimum Distance H/C to Edge (Imperial - Decimal)
infolock
Type
infolock
Style
infolock
Material
infolock
Finish
infolock
Standards
infolock
Body Diameter (Metric)
infolock
Body Diameter (Imperial)
infolock
Body Diameter (Imperial - Decimal)
infolock
Body Length (Metric)
infolock
Body Length (Imperial)
infolock
Body Length (Imperial - Decimal)
infolock
Body Diameter Tolerance (Metric)
infolock
Body Diameter Tolerance (Imperial - Decimal)
infolock
M12027

M12027

Manufacturer:MEI Fasteners LLC