The MDA990-1 is a single phase bridge rectifier with a maximum peak reverse repetitive voltage of 50V and a peak average forward current of 30A. It has a 4-pin package with a seated plane height of 13.97mm and is mounted using screws. The device operates between -65°C and 175°C and is suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi MDA990-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MDA990-1 technical specifications.
| Package/Case | Case 309A-02 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 35.18(Max) |
| Package Width (mm) | 35.18(Max) |
| Package Height (mm) | 13.97(Max) |
| Seated Plane Height (mm) | 13.97(Max) |
| Mounting | Screw |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Peak Average Forward Current | 30A |
| Peak RMS Reverse Voltage | 35V |
| Peak Non-Repetitive Forward Surge Current | 300A |
| Peak Forward Voltage | 1.07@47AV |
| Peak Reverse Current | 500uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi MDA990-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.