The D3V-2112C2 is a SPST short hinge lever switch with a maximum current rating of 21 amps at 250VAC. It features a quick connect termination style and a screw mount design. The switch has an electrical life of 50,000 cycles and operates between -25°C and 85°C. It is suitable for use in applications where a basic and snap action switch is required.
Omron D3V-2112C2 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 21@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-2112C2 to view detailed technical specifications.
No datasheet is available for this part.