The Omron 70152-1567 is an 8-bit dual inverting transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 12mA and a low level output current of 12mA. The device is packaged in a TFSOP package and is available in tape and reel packaging. The Omron 70152-1567 is a member of the 74LVCR series.
Omron 70152-1567 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 74LVCR |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70152-1567 to view detailed technical specifications.
No datasheet is available for this part.