The Onsemi NB7L1008MMNTWG is a single clock buffer IC with a package type of QFN and a surface mount configuration. It operates within a temperature range of -40°C to 85°C and is designed for use with LVTTL input signals. The device has a maximum operating frequency of 8GHz and a propagation delay of 0.78ns. It is RoHS compliant and lead free, packaged in tape and reel format.
Onsemi NB7L1008MMNTWG technical specifications.
| Package/Case | QFN |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 0.78ns |
| Quiescent Current | 55mA |
| RoHS Compliant | Yes |
| Series | GigaComm™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L1008MMNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.