
8-bit microcontroller featuring an 80C51 core architecture, operating at a maximum frequency of 16MHz. This surface mount PLCC package offers 256 bytes of RAM and 8KB of ROMless memory. Integrated peripherals include UART, USART, and EBI/EMI interfaces, along with 3 timers/counters and a watchdog timer. The device supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and operates within a temperature range of 0°C to 70°C.
NXP P80C562EBA/02,512 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP P80C562EBA/02,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
