This Omron switch features a hinge lever actuator style with a switch configuration of normally closed. It has a maximum current rating of 21 amps at 250 volts AC and a maximum voltage rating of 250 volts AC and DC. The switch has an electrical life of 50,000 hours and is designed for screw mount applications. It can operate within a temperature range of -25 to 125 degrees Celsius.
Omron D3V-21G2K2C22KH technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 21@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-21G2K2C22KH to view detailed technical specifications.
No datasheet is available for this part.