FIBER OPTIC TRANSCEIVER, 1290-1330nm, 155Mbps(Tx), 155Mbps(Rx), THROUGH HOLE MOUNT, SC CONNECTOR
Receiver, 1100nm Min, 1650nm Max, 155Mbps, SC Connector, Board/panel Mount
FIBER OPTIC TRANSCEIVER, 1290-1330nm, 155Mbps(Tx), 155Mbps(Rx), THROUGH HOLE MOUNT, SC CONNECTOR
Transceiver, 1100nm Min, 1600nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Through Hole Mount
Transceiver, 1290nm Min, 1330nm Max, 1244.16Mbps(Tx), 2488.32Mbps(Rx), SC/APC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE
FIBER OPTIC TRANSCEIVER, 1290-1330nm, 155Mbps(Tx), 155Mbps(Rx), THROUGH HOLE MOUNT, SC CONNECTOR
Transceiver, 1100nm Min, 1600nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Through Hole Mount
Transceiver, 1480nm Min, 1580nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Panel Mount, Through Hole Mount
Transceiver, 1290nm Min, 1330nm Max, 1244.16Mbps(Tx), 2488.32Mbps(Rx), SC/UPC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE
Transceiver, 1290nm Min, 1330nm Max, 1244.16Mbps(Tx), 2488.32Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
Receiver, 1100nm Min, 1650nm Max, 155Mbps, SC Connector, Board/panel Mount
Transceiver, 1100nm Min, 1600nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Through Hole Mount
Transceiver, 1261nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Through Hole Mount
Transceiver, 1480nm Min, 1580nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
Transceiver, 1290nm Min, 1330nm Max, 1244.16Mbps(Tx), 2488.32Mbps(Rx), SC/APC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
Transceiver, 1274nm Min, 1356nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Through Hole Mount
Transceiver, 1274nm Min, 1356nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Through Hole Mount
Transceiver, 1260nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Through Hole Mount
Receiver, 1100nm Min, 1650nm Max, 155Mbps, SC Connector, Panel Mount
Transceiver, 1260nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE