This radial thermistor from TDK has a diameter of 2.41mm and lead diameter of 0.25mm, with a length of 6.5mm. It operates within a temperature range of -55°C to 155°C and has a resistance of 50kR with a tolerance of 5%. The thermistor is available in bulk packaging with 1000 units per package.
TDK B57861S503J40 technical specifications.
| Accuracy | 1% |
| Package/Case | Radial |
| Diameter | 2.41mm |
| Lead Diameter | 0.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57861S503J40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
