
The Omron S8VM-01512D is a single-output AC/DC power supply with a nominal output voltage of 12V and a maximum output current of 1.3A. It has a maximum power dissipation of 15W and operates within a temperature range of -10°C to 70°C. The power supply is certified to various international standards, including VDE, CE, cULus, and cURus. It is designed for DIN rail mounting and is lead-free.
Sign in to ask questions about the Omron S8VM-01512D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron S8VM-01512D technical specifications.
| Approvals | VDE, CE, cULus, cURus |
| Efficiency | 78% |
| Height | 3.21inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 80.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | S8VM |
| Voltage - Output 1 | 12V |
| Weight | 6.349313oz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Omron S8VM-01512D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
