
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 10A 480VAC 250VDC 9.81N Linear Panel Mount/Screw Mount
Omron SHL-Q2255-L4MR technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.02inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Position | 1.695inch |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SHL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron SHL-Q2255-L4MR to view detailed technical specifications.
No datasheet is available for this part.
