Bidirectional TVS Diode, 400W, 9V, DO-214AC, SMD
Bidirectional TVS Diode, 400W, 9V, SMA, Surface Mount
90V Bi-Directional TVS Diode, 400W, 2.7A, DO-214AC
Bidirectional TVS Diode 9V 400W DO-214AC SMD
Bidirectional TVS Diode, 400W, 9V, DO-214AC, SM
TVS Diode SMA Bi-Dir 9V 400W SMT
TVS Diode, Bi-Dir, 9V, 400W, SMA, SMT
TVS Diode Bi-Dir 90V 400W SMA SMT
TVS DIODE 9V 15.4V SMA
Zener Diode TransZorb 10V 40A 150°C Bidirectional DO-214AC
Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
TVS Diode 90V Bidirectional 400W SMA DO-214AC
TVS Diode, 90V, Bidirectional, 400W, DO-214AC
Bidirectional Diode 11.1V 1W SMD/SMT
TVS Diode, 400W, 9V Bidirectional, SMA, Surface Mount
Zener Diode TransZorb 9V 26A 400W SMA Surface Mount
DIODE BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SMA, PLASTIC PACKAGE-2, Transient Suppressor
BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE 9V 400mW 2-Pin SMA
Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN