TVS Diode 220V Bidirectional 356V Clamping DO-214AA
TVS Diode, Bi-Dir, 220V, 600W, SMB, SMT
Zener Diode SMB 220V 246V 356V 600W 1.69A Surface Mount
Bourns SMBJ220CA 220V 600W Bidirectional TVS Diode DO-214AA
Trans Voltage Suppressor Diode, 600W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Transient Voltage Suppressor Diode 220V 600W 2-Pin R-PDSO-C2
Silicon BIDIRECTIONAL Transient Voltage Suppressor Diode 220V 272V 5W DO-214AA
Silicon Bidirectional Transient Voltage Suppressor Diode 220V 5W DO-214AA
Silicon BIDIRECTIONAL Transient Voltage Suppressor Diode 220V 5W DO-214AA
Trans Voltage Suppressor Diode,