600W Unidirectional TVS Diode, 90V, SMB, 146V Clamp
TVS Diode 9V 600W SMBJ DO-214AA Unidirectional
TVS Diode 9V Unidirectional 600W DO-214AA SMT
TVS Diode, 600W, 9V VRWM, Unidirectional, SMB
TVS Diode Uni-Dir 9V 600W SMB SMT
90V 600W Uni-Dir TVS Diode SMB SMT
600W Unidirectional TVS Diode, 9V, DO-214AA, Surface Mount
TVS Diode 600W Unidirectional 9V SMB Surface Mount
TVS Diode Uni-Dir 90V 600W SMB SMT
TVS Diode 90V Uni-Dir 600W SMB DO-214AA
TVS Diode Uni-Dir 90V 600W SMB DO-214AA SMT
Trans Voltage Suppressor Diode, 600W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
TVS DIODE 90V 146V SMB
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor
TVS Diode, 600W, 9V, Unidirectional, SMB, SMT
600W TVS Diode, 9V, 100V Breakdown, Unidirectional, SMB, DO-214AA
Silicon Transient Voltage Suppressor Diode 90V 600W 2-Pin DO-214AA
Silicon Transient Voltage Suppressor Diode 90V 5W 2-Pin R-PDSO-C2