Diode Schottky 80V 3A
Ring Terminal, Brass/Tin, 14-18AWG, Straight, Female
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
4059-C FIRE AUTO SPRINKLERS/RED/
4059-F FIRE AUTO SPRINKLERS RED/
B915 STY H WHT/RED FIRE AUTO SPR
4059-A FIRE AUTO SPRINKLERS RED/
SPACER, ROUND, NYLON, 0.25IN X 19.05MM
4059-B FIRE AUTO SPRINKLERS/RED/
Conn Microminiature High-Performance F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bag
Conn Microminiature High-Performance M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Brass Ring Terminal, 14-18 AWG, Tin Plated, M4 Stud
Brass Tin Ring Terminal 14-18AWG M3.5
Headers & Wire Housings KK 156 PCB Assy Top 05 Ckt Gold
Infrared Emitter 850nm 100mW/sr Circular Top Mount 2-Pin SMD T/R
Punches & Dies 60706-21 INSULATION PUNCH
5 Pos 3.96mm Pitch Female Receptacle, 5A, 250V, Through Hole
Telecom Transformer
Cable Ties, Cable Tie Polyamide 6/6 Black 45mm 225N Automotive Bag
Cable Ties, Standard Locking Polyamide 6/6 Black 150mm 225N Bag