
32-bit ARM Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities. Offers 1MB of FLASH memory and 196KB of RAM, supported by an ART Accelerator for enhanced performance. Includes extensive interfaces such as I2C, SPI, USB, CAN, Ethernet, UART, and more, with 140 programmable I/O pins. Peripherals include DMA, LCD controller, and watchdog timer, operating within a 1.8V to 3.6V supply range. Packaged in an LQFP with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F407IGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F407IGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 140 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 140 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 196KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F407IGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
